Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$263.47
(exc. GST)
$289.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $263.47 |
| 50 - 249 | $260.26 |
| 250 + | $214.20 |
*price indicative
- RS Stock No.:
- 471-1603
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20mm | |
| Material | Stainless Steel | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 3m | |
| Thread Size | 1.5 mm | |
| Standards/Approvals | BS4568:1:1970 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20mm | ||
Material Stainless Steel | ||
Product Type Conduit | ||
Colour Grey | ||
Length 3m | ||
Thread Size 1.5 mm | ||
Standards/Approvals BS4568:1:1970 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Conduit (20mm x 3m)
A high quality rigid 316 Stainless Steel conduit pipe. Manufactured from high grade Stainless Steel the metal conduit is designed for use in aggressive environments and is hardwearing, features excellent corrosion resistant and capable of withstanding high temperatures.;Featuring ISO conduit threads to BS 4568 at both ends of the pipe for easy incorporation into existing systems and provides compete enclosed protection for wires and cables. ;Easy to clean the Stainless Steel conduit is suited to applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. ;Complete with a Satin finish the conduit is ideal for use with modern architectural applications.
Features and Benefits
316 Stainless Steel
Diameter of 20mm
Length of 3m
Easily cleaned
1.5mm ISO conduit threads
Satin finish
Standards and Approvals: BS 4568:1:1970, UL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
