HellermannTyton SSC25 Flexible Conduit, 25 mm Nominal Diameter, Stainless Steel, Grey 25 m
- RS Stock No.:
- 433-487
- Mfr. Part No.:
- 166-30204
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$1,222.67
(exc. GST)
$1,344.94
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,222.67 | $48.907 |
*price indicative
- RS Stock No.:
- 433-487
- Mfr. Part No.:
- 166-30204
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | SSC25 | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Low Smoke, Oil Resistant, Impact Resistant, Low Toxicity, Flame Retardant, Sulphur Free, Anti-Fatigue, Acid Resistant, High Abrasion Resistant, Abrasion Resistant | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | EN IEC 61386, UL 94 V2, UL 94 HB, IEC 61386, UL 94 V0 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series SSC25 | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Low Smoke, Oil Resistant, Impact Resistant, Low Toxicity, Flame Retardant, Sulphur Free, Anti-Fatigue, Acid Resistant, High Abrasion Resistant, Abrasion Resistant | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals EN IEC 61386, UL 94 V2, UL 94 HB, IEC 61386, UL 94 V0 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
