HellermannTyton, 12 mm Nominal Diameter, Stainless Steel, Grey
- RS Stock No.:
- 433-483
- Mfr. Part No.:
- 166-30201
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$677.78
(exc. GST)
$745.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $677.78 | $27.111 |
*price indicative
- RS Stock No.:
- 433-483
- Mfr. Part No.:
- 166-30201
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 12mm | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | SSC12 | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Corrosion Resistant | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | UL 94 HB (HG-DC), EN IEC 61386, UL 94 V2, UL 94 V0 (HG-FR) | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 12mm | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series SSC12 | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Corrosion Resistant | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals UL 94 HB (HG-DC), EN IEC 61386, UL 94 V2, UL 94 V0 (HG-FR) | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton SSC stainless steel conduit, diameter 12mm, reel length 25m and it is very flexible.
Highly resistant to rust and corrosion
High compression and tensile and impact strength
