HellermannTyton, 40 mm Nominal Diameter, Stainless Steel, Grey

Subtotal (1 reel of 10 metres)*

$1,243.02

(exc. GST)

$1,367.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,243.02$124.302

*price indicative

RS Stock No.:
433-490
Mfr. Part No.:
166-30206
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

40mm

Material

Stainless Steel

Product Type

Flexible Conduit

Series

SSC40

Colour

Grey

Length

10m

IP Rating

IP40

Minimum Operating Temperature

-100°C

Resistance Features

Corrosion Resistant

Maximum Operating Temperature

600°C

Hazardous Area Certification

No

Standards/Approvals

EN IEC 61386, UL 94 V0, UL 94 V2, IEC 61386, UL 94 HB

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton SSC stainless steel conduit, diameter 40mm, reel length 10m and it is very flexible.

Highly resistant to rust and corrosion

High compression and tensile and impact strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy