HellermannTyton SSC10 Flexible Conduit, 10 mm Nominal Diameter, Stainless Steel, Grey 25 m

Subtotal (1 reel of 25 metres)*

$659.37

(exc. GST)

$725.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$659.37$26.375

*price indicative

RS Stock No.:
433-482
Mfr. Part No.:
166-30200
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

10mm

Material

Stainless Steel

Product Type

Flexible Conduit

Series

SSC10

Colour

Grey

Length

25m

IP Rating

IP40

Resistance Features

Corrosion Resistant

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

600°C

Hazardous Area Certification

No

Standards/Approvals

EN IEC 61386, UL 94 V2, IEC 61386, UL 94 HB, UL 94 V0

Minimum Bend Radius

25mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton SSC stainless steel conduit, diameter 10mm, reel length 25m and it is very flexible.

Highly resistant to rust and corrosion

High compression and tensile and impact strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy