HellermannTyton Helafix, 20 Cable Marker, 526-01014 HFX9-17P-SP-WH/YE
- RS Stock No.:
- 216-2345
- Mfr. Part No.:
- 526-01014 HFX9-17P-SP-WH/YE
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$1,262.16
(exc. GST)
$1,388.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,262.16 |
*price indicative
- RS Stock No.:
- 216-2345
- Mfr. Part No.:
- 526-01014 HFX9-17P-SP-WH/YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | Helafix | |
| Number of Pieces | 20 | |
| Standards/Approvals | ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series Helafix | ||
Number of Pieces 20 | ||
Standards/Approvals ELV Compliant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Marker, 17.5mm Length, 9mm Width - 526-01014 HFX9-17P-SP-WH/YE
This cable marker is designed for effective cable identification in various settings. This non-adhesive marker measures 17.5mm in length and 9mm in width, crafted from durable polyester. Its halogen-free construction ensures safety, while it operates effectively within a temperature range of -70°C to +125°C, ideal for diverse industrial applications.
Features & Benefits
• Non-adhesive design offers versatile usage methods
• Halogen-free material provides safer usage standards
• Operates effectively in extreme temperatures from -70°C to +125°C
• Supplied in quantities of 20 for multiple projects
Applications
• Used for identifying cables in automation systems
• Suitable for labelling wiring in electrical installations
• Effective in mechanical assemblies where clear identification is crucial
• Utilised in settings requiring durable and resilient labelling solutions
How does the non-adhesive nature of this marker benefit users?
The non-adhesive design allows for easy repositioning during installation, enabling optimal layout adjustments.
Can these markers withstand the harsh conditions found in industrial environments?
Yes, they are made from solvent-resistant polyester, making them durable under challenging conditions, including exposure to chemicals.
What is the significance of the temperature range in practical applications?
The wide operating temperature range ensures functionality in extreme environments, making them suitable for various industrial applications where temperature fluctuations occur.
Related links
- HellermannTyton Helafix 526-01514 HFX9-35P-SP-WH/YE
- HellermannTyton Helafix 526-01714 HFX12-35P-SP-WH/YE
- HellermannTyton Helafix 526-02214 HFX12-52P-SP-WH/YE
- HellermannTyton Helafix kit contents: 140 mm X 2.5 mm Ties (100 Pieces) 35 mm X
- HellermannTyton Helafix Cable Tie Cable Marker, 525-25523 HC24-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
