HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 1

Subtotal (1 unit)*

$8.49

(exc. GST)

$9.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.49

*price indicative

RS Stock No.:
261-5396
Mfr. Part No.:
RJ45NGB-1.0MGN
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10

Cable Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, IEC 60332-1

COO (Country of Origin):
GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTyton’s patch leads are manufactured to the highest quality and tested.

Exceeds category 6 performance standards

Pre-tested with test results supplied

Manufactured with LS0H sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy