NEMIQ, 8.5 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 288-4739
- Distrelec Article No.:
- 302-46-203
- Mfr. Part No.:
- LIGHTFLEX 8.5S
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$141.10
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | $2.822 | $141.10 |
*price indicative
- RS Stock No.:
- 288-4739
- Distrelec Article No.:
- 302-46-203
- Mfr. Part No.:
- LIGHTFLEX 8.5S
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 8.5mm | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Series | LIGHTFLEX-S | |
| Colour | Black | |
| IP Rating | IP66 | |
| Standards/Approvals | Vd TÜV/GGVS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 8.5mm | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Series LIGHTFLEX-S | ||
Colour Black | ||
IP Rating IP66 | ||
Standards/Approvals Vd TÜV/GGVS | ||
- COO (Country of Origin):
- DE
The Conduit Tubing features a slotted design for easy installation. It offers IP66 protection against dust and water ingress and has a tensile strength of 300N. With a diameter of 8.4mm, it's made of Polyamide 6, providing durability and flexibility for routing electrical wiring in various indoor and outdoor applications.
Operating temperature -40°C to 120°C
RoHS compliant
