NEMIQ LIGHTFLEX Conduit, 6.7 mm Nominal Diameter, Polyamide, Polyamide, Black
- RS Stock No.:
- 440-474
- Distrelec Article No.:
- 302-46-200
- Mfr. Part No.:
- LIGHTFLEX 7.5
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$74.22
(exc. GST)
$81.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $74.22 | $1.484 |
*price indicative
- RS Stock No.:
- 440-474
- Distrelec Article No.:
- 302-46-200
- Mfr. Part No.:
- LIGHTFLEX 7.5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 6.7mm | |
| Material | Polyamide | |
| Coating Material | Polyamide | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Oil Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 HB, ADR CGVS RoHS 3 (2015/863) | |
| Minimum Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 6.7mm | ||
Material Polyamide | ||
Coating Material Polyamide | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Oil Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 HB, ADR CGVS RoHS 3 (2015/863) | ||
Minimum Bend Radius 15mm | ||
- COO (Country of Origin):
- SE
The NEMIQ Corrugated conduit PA6 black NW7.5 has an inner diameter (ID) of 6.7mm and an outer diameter (OD) of 10.2mm.
Degree of protection IP66
Colour Black
Material Polyamide 6
