NEMIQ LIGHTFLEX Conduit, 12.2 mm Nominal Diameter, Polyamide, Polyamide, Black
- RS Stock No.:
- 440-456
- Distrelec Article No.:
- 302-46-184
- Mfr. Part No.:
- LIGHTFLEX 12S
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$79.75
(exc. GST)
$87.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $79.75 | $1.595 |
*price indicative
- RS Stock No.:
- 440-456
- Distrelec Article No.:
- 302-46-184
- Mfr. Part No.:
- LIGHTFLEX 12S
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 12.2mm | |
| Material | Polyamide | |
| Coating Material | Polyamide | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Halogen Free, Oil Resistant, Fire Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF F 16-101, Vd TÜV/GGVS, UTAC, DIN 5510, No, RoHS, DIN EN 61386-23, UR, Lloyd's Register TA, LUL/British, CSA, Yes | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 12.2mm | ||
Material Polyamide | ||
Coating Material Polyamide | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Halogen Free, Oil Resistant, Fire Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals NF F 16-101, Vd TÜV/GGVS, UTAC, DIN 5510, No, RoHS, DIN EN 61386-23, UR, Lloyd's Register TA, LUL/British, CSA, Yes | ||
Minimum Bend Radius 30mm | ||
- COO (Country of Origin):
- DE
The NEMIQ Corrugated conduit PA6 black slitted NW12 has an inner diameter (ID) of 12.2mm and an outer diameter (OD) of 15.7mm.
Degree of protection IP66
Colour Black
Material Polyamide 6
