Kopex PSBF Conduit, 32 mm Nominal Diameter, Kraft Paper, PVC, Steel, Black 10 m
- RS Stock No.:
- 608-890
- Mfr. Part No.:
- 7TCA297020R0322 PSBF0610
- Brand:
- Kopex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
$1,242.51
(exc. GST)
$1,366.76
(inc. GST)
- RS Stock No.:
- 608-890
- Mfr. Part No.:
- 7TCA297020R0322 PSBF0610
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 32mm | |
| Coating Material | Kraft Paper, PVC | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | PSBF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Resistance Features | Chemical Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 32mm | ||
Coating Material Kraft Paper, PVC | ||
Material Steel | ||
Product Type Conduit | ||
Series PSBF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Resistance Features Chemical Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB PSBF Series Conduit, 32mm Nominal Diameter, IP67 - 7TCA297020R0322 PSBF0610
This conduit is a flexible steel solution designed for effective electrical management. With a nominal diameter of 32mm and a total length of 10m, it is ideal for both indoor and outdoor applications. The black finish not only provides a sleek appearance but also enhances durability, fitting seamlessly into different environments.
Features & Benefits
• Flexible design allows bending to shape for versatility
• IP67 rated for reliable water and dust protection
• High-temperature performance from -20°C to +105°C
• Kraft paper coating ensures added durability against harsh conditions
• CE certified for compliance with safety standards
• Liquid-tight construction suitable for various environments
Applications
• Used with C12 fittings for robust connections
• Ideal for outdoor installations in marine, building, and infrastructure projects
• Suitable for requiring protection from moisture and debris
• Effective in electrical systems needing flexibility and durability
What specific materials are used in the construction of this conduit?
The conduit is constructed from galvanised steel with a Kraft paper core, covered in PVC, offering protection against various environmental factors.
How does the conduit perform in extreme temperatures?
It maintains functionality in a temperature range from -20°C to +105°C, making it suitable for both cooler climates and high-temperature environments.
Is this conduit resistant to chemicals and environmental factors?
The conduit exhibits resistance to chemicals, ensuring durability even in challenging conditions, but individual compatibility should be assessed based on specific chemical exposure.
What is the minimum bend radius required for effective installation?
The minimum bend radius for this conduit is 55mm, allowing for flexibility during installation while preventing damage.
Can it be used in marine applications?
Yes, its liquid-tight and flexible properties make it an ideal choice for marine applications, offering protection against moisture and corrosion.
Related links
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Plastic, Black
- RS PRO Polyvinyl Chloride Black

