Kopex PHT Conduit, 20 mm Nominal Diameter, Kraft Paper and Low Fire Hazard Thermoplastic, Steel, Black 10 m
- RS Stock No.:
- 123-260
- Mfr. Part No.:
- 7TCA297020R0286 PHT0410
- Brand:
- Kopex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-260
- Mfr. Part No.:
- 7TCA297020R0286 PHT0410
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 20mm | |
| Coating Material | Kraft Paper and Low Fire Hazard Thermoplastic | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | PHT | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 1/2 in | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Chemical Resistant | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 695, BS7671, UL94, BS 6853, ISO 4589, lUL, BS EN 61386, BS EN 60529, ASTM D-470, NES 711, NES 713 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 20mm | ||
Coating Material Kraft Paper and Low Fire Hazard Thermoplastic | ||
Material Steel | ||
Product Type Conduit | ||
Series PHT | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 1/2 in | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Chemical Resistant | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 695, BS7671, UL94, BS 6853, ISO 4589, lUL, BS EN 61386, BS EN 60529, ASTM D-470, NES 711, NES 713 | ||
Minimum Bend Radius 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB PHT Series Conduit, 20mm Nominal Diameter, 10m Length - 7TCA297020R0286 PHT0410
This conduit provides protected routing for cables in demanding industrial settings, delivering mechanical shielding and environmental resistance where robust cable management is required. It combines a metal core with specialist outer coatings to withstand chemical exposure and a wide ambient temperature range, making it suitable for harsh site and plant installations.
Features & Benefits
• Galvanised steel construction for mechanical protection and longevity
• Black thermoplastic and kraft paper coating for reduced fire hazard
• IP66 and IP67 ingress protection for wet and dusty environments
• Operates from -40°C to 110°C for broad temperature resilience
• Minimum bend radius 40mm for controlled flexibility in tight routing
• Thread size 1/2 in enabling standard conduit fittings and connectors
• Black thermoplastic and kraft paper coating for reduced fire hazard
• IP66 and IP67 ingress protection for wet and dusty environments
• Operates from -40°C to 110°C for broad temperature resilience
• Minimum bend radius 40mm for controlled flexibility in tight routing
• Thread size 1/2 in enabling standard conduit fittings and connectors
Applications
• Suitable for cable routing in control panels and automation cabinets
• Ideal for wiring runs in process plants with chemical exposure
• Used for external runs on machinery requiring splash protection
• Can be used for retrofit installations needing flexible metal conduit
• Suitable for routing cables in high-temperature equipment housings
• Ideal for wiring runs in process plants with chemical exposure
• Used for external runs on machinery requiring splash protection
• Can be used for retrofit installations needing flexible metal conduit
• Suitable for routing cables in high-temperature equipment housings
How long is the product supplied for installation runs?
It is provided in a continuous 10m length to simplify cutting and installation.
What nominal conduit diameter should be selected for cable bundles?
The internal nominal diameter is 20 mm, suitable for small to medium cable bundles and common gland sizes.
Which environmental resistances does the outer finish offer?
The combined kraft paper and low-fire-hazard thermoplastic covering provides chemical resistance while limiting flammability risk in enclosed spaces.
Will it accept standard conduit fittings and threads?
The 1/2 in thread profile matches common fittings used in industrial conduit systems.
What type of core material confers structural strength?
The conduit uses galvanised steel as its core material to provide mechanical robustness and corrosion resistance.
Related links
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Kopex Plastic, Black
