Kopex PSBF Conduit, 20 mm Nominal Diameter, Kraft Paper, PVC, Steel, Black 10 m
- RS Stock No.:
- 608-878
- Mfr. Part No.:
- 7TCA297020R0307 PSBF0410
- Brand:
- Kopex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 608-878
- Mfr. Part No.:
- 7TCA297020R0307 PSBF0410
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 20mm | |
| Coating Material | Kraft Paper, PVC | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | PSBF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Resistance Features | Chemical Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 4589-2, CE, UL, IEC 60695, IEC 61386-1 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 20mm | ||
Coating Material Kraft Paper, PVC | ||
Material Steel | ||
Product Type Conduit | ||
Series PSBF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Resistance Features Chemical Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 4589-2, CE, UL, IEC 60695, IEC 61386-1 | ||
Minimum Bend Radius 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kopex Conduit, Bend to Shape Type, UV Protected - PSBF Series - 7TCA297020R0307 PSBF0410
Route your cables with ease using this conduit from Kopex. It's just what you need to protect and organise your electrical wiring in buildings, as it's pliable and a cinch to bend around corners. For durability, the assembly has a galvanised steel core that resists impact and wear. A PVC outer cover withstands the ageing effects of UV light, making the conduit suitable for outdoor use. This material also offers insulation, which protects you against electric shocks during cable installation.
Features & Benefits
• Handles temperatures between -20°C and +105°C
• Halogen-free, so emits no toxic fumes in the event of a fire
• Retains its shape when bent, for ease of use
Applications
• Automotive manufacturing
• Shipyards
• Oil and gas industries
• Building infrastructure
Can I use this conduit in marine settings?
Yes, it's ideal for routing electrical cables on boats and ships as it resists the corrosive effects of seawater. It's also IP67-rated when used with the correct fittings, so it's protected against sand and dust, and it can withstand immersion in up to 1m of water for 30 minutes.
Related links
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Uncoated Metal
- Kopex Plastic, Black
