Kopex PHT Conduit, 25 mm Nominal Diameter, Kraft Paper and Low Fire Hazard Thermoplastic, Steel, Black 10 m
- RS Stock No.:
- 123-276
- Mfr. Part No.:
- 7TCA297020R0289 PHT0510
- Brand:
- Kopex
This image is representative of the product range
Subtotal (1 reel of 10 metres)*
$843.00
(exc. GST)
$927.30
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $843.00 | $84.30 |
| 50 + | $832.66 | $83.266 |
*price indicative
- RS Stock No.:
- 123-276
- Mfr. Part No.:
- 7TCA297020R0289 PHT0510
- Brand:
- Kopex
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 25mm | |
| Coating Material | Kraft Paper and Low Fire Hazard Thermoplastic | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | PHT | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 3/4 in | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Chemical Resistant | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ISO 4589, BS 6853, BS7671, NES 713, ASTM D-470, BS EN 61386, NES 711, BS EN 60529, IEC 695, UL94 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 25mm | ||
Coating Material Kraft Paper and Low Fire Hazard Thermoplastic | ||
Material Steel | ||
Product Type Conduit | ||
Series PHT | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 3/4 in | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Chemical Resistant | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ISO 4589, BS 6853, BS7671, NES 713, ASTM D-470, BS EN 61386, NES 711, BS EN 60529, IEC 695, UL94 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB PHT Series Conduit, 25mm Nominal Diameter, 10m Length - 7TCA297020R0289 PHT0510
Features & Benefits
• Kraft paper and low fire hazard thermoplastic coating reduces ignition risk
• Chemical-resistant finish supports exposure to corrosive substances
• Operates from -40°C to 110°C for wide temperature ranges
• Minimum bend radius 55mm preserves cable integrity during routing
• Thread size 3/4 in enables compatibility with common conduit fittings
Applications
• Ideal for protecting wiring in control panels and junction boxes
• Used with outdoor electrical cabinets requiring moisture ingress protection
• Can be used for signal and power runs in chemical processing plants
• Suitable for machine tool installations subject to thermal cycling
How long is the product supplied in a single unit?
What is the primary construction material and its advantage?
What lining or internal coating helps cable longevity?
Which environmental exposures does it resist apart from moisture?
Related links
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper and Low Fire Hazard Thermoplastic Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Kopex Kraft Paper Steel, Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Kopex Plastic, Black
