NEMIQ LIGHTFLEX Conduit, 9.9 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black
- RS Stock No.:
- 440-453
- Distrelec Article No.:
- 302-46-182
- Mfr. Part No.:
- LIGHTFLEX 10S
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$70.67
(exc. GST)
$77.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $70.67 | $1.413 |
*price indicative
- RS Stock No.:
- 440-453
- Distrelec Article No.:
- 302-46-182
- Mfr. Part No.:
- LIGHTFLEX 10S
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 9.9mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Resistance Features | Fire Resistant, Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | Vd TÜV/GGVS RoHS 3 (2015/863) | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 9.9mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Resistance Features Fire Resistant, Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals Vd TÜV/GGVS RoHS 3 (2015/863) | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 20mm | ||
- COO (Country of Origin):
- DE
The NEMIQ Corrugated conduit PA6 black slitted NW10 has an inner diameter (ID) of 9.9mm and an outer diameter (OD) of 13.0mm.
Degree of protection IP66
Colour Black
Material Polyamide 6
- RS Stock No. 0440466
- Mfr. Part No. LIGHTFLEX 19S
1 Reel of 50 Metre(s)
$162.67
- RS Stock No. 0440460
- Mfr. Part No. LIGHTFLEX 16
1 Reel of 50 Metre(s)
$118.69
- RS Stock No. 0440468
- Mfr. Part No. LIGHTFLEX 22
1 Reel of 50 Metre(s)
$180.84
- RS Stock No. 0440454
- Mfr. Part No. LIGHTFLEX 12
1 Reel of 50 Metre(s)
$79.75











