NEMIQ LIGHTFLEX Conduit, 12.2 mm Nominal Diameter, Polyamide, Polyamide, Black
- RS Stock No.:
- 440-454
- Distrelec Article No.:
- 302-46-183
- Mfr. Part No.:
- LIGHTFLEX 12
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$75.76
(exc. GST)
$83.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $75.76 | $1.515 |
*price indicative
- RS Stock No.:
- 440-454
- Distrelec Article No.:
- 302-46-183
- Mfr. Part No.:
- LIGHTFLEX 12
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 12.2mm | |
| Coating Material | Polyamide | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Vd TÜV/GGVS, ADR CGVS, RoHS 3 (2015/863), IP66, UL94 HB | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 12.2mm | ||
Coating Material Polyamide | ||
Material Polyamide | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Vd TÜV/GGVS, ADR CGVS, RoHS 3 (2015/863), IP66, UL94 HB | ||
Minimum Bend Radius 30mm | ||
- COO (Country of Origin):
- DE
The NEMIQ Corrugated conduit PA6 black NW12 has an inner diameter (ID) of 12.2mm and an outer diameter (OD) of 15.7mm. The material is also resistant to oils, grease, solvents and fuels of various kinds.
Degree of protection IP66
Colour Black
Material Polyamide 6
