HellermannTyton, 25 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-779
- Mfr. Part No.:
- 166-32004
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$1,330.23
(exc. GST)
$1,463.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,330.23 | $53.209 |
*price indicative
- RS Stock No.:
- 433-779
- Mfr. Part No.:
- 166-32004
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTSH25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69K, IP68 | |
| Resistance Features | Oil Resistant, Grease Resistant, Petrol Resistant, Acid Resistant | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 HB, IEC 61386, UL 94 V0, UL 94 V2, EN IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTSH25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69K, IP68 | ||
Resistance Features Oil Resistant, Grease Resistant, Petrol Resistant, Acid Resistant | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 HB, IEC 61386, UL 94 V0, UL 94 V2, EN IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton LTSH galvanized steel conduit with thermoplastic cover, black, diameter 12mm, reel length 25m. Smooth outer cover prevents wrinkling when bent. Provides good resistance to acids, petrol, oils, and greases. Suitable for outdoor use.
Liquid-tight (IP68 and IP69k with LTS fittings)
Flame-retardant
High compression, tensile and impact strength
Good flexibility
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Polyvinyl Chloride Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
