HellermannTyton LTS Conduit, 25 mm Nominal Diameter, PVC, Galvanised Steel, Black 10 m
- RS Stock No.:
- 707-9362
- Mfr. Part No.:
- 166-31913 LTS25-GS/PVC-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$450.42
(exc. GST)
$495.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 19 | $450.42 | $45.042 | - |
| 20 + | $437.15 | $43.715 | 2% |
*price indicative
- RS Stock No.:
- 707-9362
- Mfr. Part No.:
- 166-31913 LTS25-GS/PVC-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Coating Material | PVC | |
| Product Type | Conduit | |
| Series | LTS | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67, IP68, IP66 | |
| Thread Size | M25 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Resistant to Acids, Oil Resistant, Petrol Resistant, UV Resistant, Grease Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN61386, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Coating Material PVC | ||
Product Type Conduit | ||
Series LTS | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67, IP68, IP66 | ||
Thread Size M25 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Resistant to Acids, Oil Resistant, Petrol Resistant, UV Resistant, Grease Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN61386, RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 100mm | ||
- COO (Country of Origin):
- GB
LTS Galvanised Steel Conduit, PVC Cover
HelaGuard flexible galvanised steel conduit with smooth, liquid-tight pvc cover. Fulfills IP66, IP67 and IP68 with LTS-fittings.
High compression strength
High tensile strength
High impact strength
Good flexibility
Smooth outer cover
Cover does not wrinkle when bent
Resistant to oils and greases
Good resistance to petrol
Resistant to acids
Temperature resistance -20 → 105°C
Halogen free and RoHS compliant
Related links
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- HellermannTyton Black Galvanised Steel Cable Clip, 17 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 25 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 34 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 14 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 11 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 21 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 54 mm Max. Bundle Screw 25.4mm
