HellermannTyton, 25 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-721
- Mfr. Part No.:
- 166-30704
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$423.03
(exc. GST)
$465.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $423.03 | $16.921 |
*price indicative
- RS Stock No.:
- 433-721
- Mfr. Part No.:
- 166-30704
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | PCS25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Chemical Resistant | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V2, UL 94 V0, IEC 61386, EN IEC 61386, UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series PCS25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Resistance Features Acid Resistant, Alkali Resistant, Chemical Resistant | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V2, UL 94 V0, IEC 61386, EN IEC 61386, UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton PCS galvanized steel conduit with PVC coating, black, diameter 25mm, reel length 25m. This conduit offers excellent protection against mechanical damage, corrosion, and environmental factors, making it ideal for outdoor or industrial applications.
High compression, tensile and impact strength
Very flexible
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Polyvinyl Chloride Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
