HellermannTyton, 63 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-727
- Mfr. Part No.:
- 166-30708
- Brand:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
$1,064.26
(exc. GST)
$1,170.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,064.26 | $106.426 |
*price indicative
- RS Stock No.:
- 433-727
- Mfr. Part No.:
- 166-30708
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 63mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | PCS63 | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Alkali Resistant, Acid Resistant, Chemical Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V2, UL 94 HB, UL 94 V0, IEC 61386, EN IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 115mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 63mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series PCS63 | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Alkali Resistant, Acid Resistant, Chemical Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V2, UL 94 HB, UL 94 V0, IEC 61386, EN IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton PCS galvanized steel conduit with PVC coating, black, diameter 63mm, reel length 10m. This conduit offers excellent protection against mechanical damage, corrosion, and environmental factors, making it ideal for outdoor or industrial applications.
High compression, tensile and impact strength
Very flexible
Related links
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
