HellermannTyton, 50 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-732
- Mfr. Part No.:
- 166-31907
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$1,836.40
(exc. GST)
$2,020.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,836.40 | $73.456 |
*price indicative
- RS Stock No.:
- 433-732
- Mfr. Part No.:
- 166-31907
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 50mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTS50 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69K, IP68 | |
| Resistance Features | Grease Resistant, Acid Resistant, Oil Resistant, Petrol Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61386, EN IEC 61386, UL 94 HB, UL 94 V0, UL 94 V2 | |
| Minimum Bend Radius | 230mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 50mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTS50 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69K, IP68 | ||
Resistance Features Grease Resistant, Acid Resistant, Oil Resistant, Petrol Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61386, EN IEC 61386, UL 94 HB, UL 94 V0, UL 94 V2 | ||
Minimum Bend Radius 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton LTS galvanized steel conduit with PVC cover, black, diameter 50mm, reel length 25m. Smooth outer cover prevents wrinkling when bent. Offers good resistance to acids, petrol, oils, and greases. Suitable for outdoor use.
Liquid-tight (IP68 and IP69k with LTS fittings)
High compression, tensile and impact strength
Good flexibility
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
