Clipsal Electrical Grey, Conduit Fitting, 25 mm Nominal Size, 25 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2719
- Mfr. Part No.:
- 247LH25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$15.13
(exc. GST)
$16.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.13 |
*price indicative
- RS Stock No.:
- 282-2719
- Mfr. Part No.:
- 247LH25-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 25 mm | |
| Thread Size | 25 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS, AS/NZS 2053 | |
| Series | 247P | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 25 mm | ||
Thread Size 25 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS, AS/NZS 2053 | ||
Series 247P | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Conduit Bend with large sweep is a conduit accessory. It is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 to 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical 25 mm Nominal Size Polyvinyl Chloride, Grey
