Clipsal Electrical Grey, Conduit Fitting, 25 mm Nominal Size, 25 mm, Polyvinyl Chloride, Grey

Subtotal (1 unit)*

$0.72

(exc. GST)

$0.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.72

*price indicative

RS Stock No.:
282-3731
Mfr. Part No.:
281F25-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Conduit Fitting

Nominal Size

25 mm

Thread Size

25 mm

Material

Polyvinyl Chloride

Colour

Grey

Finish

Grey

Standards/Approvals

No

COO (Country of Origin):
AU
The Clipsal Electrical Female Bushes are the cable management and solid fittings. This grey color female bushes are made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links