Clipsal Electrical, Conduit Fitting, 16mm Nominal Size, 50mm, PVC, Grey
- RS Stock No.:
- 282-2680
- Mfr. Part No.:
- 244/50-GY
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$63.04
(exc. GST)
$69.34
(inc. GST)
Stocked by manufacturer – available for delivery 06/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $63.04 |
- RS Stock No.:
- 282-2680
- Mfr. Part No.:
- 244/50-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical 50mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 50mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 50mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 50mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 50mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 50mm Nominal Size PVC, Grey
- Clipsal Electrical End Cap 50mm Nominal Size PVC, Grey
- Clipsal Electrical 16mm Nominal Size PVC, Grey