Clipsal Electrical Male Bush, Conduit Fitting, 50mm Nominal Size, 50mm, PVC, Grey
- RS Stock No.:
- 282-3728
- Mfr. Part No.:
- 281/50-GY
- Brand:
- Clipsal Electrical
Price Each**
$2.10
(exc. GST)
$2.31
(inc. GST)
Stocked by manufacturer – available for delivery 19/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2.10 |
**price indicative
Related links
- Clipsal Electrical Male Bush 25mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 16mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 20mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 32mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 40mm Nominal Size PVC, Grey
- Clipsal Electrical Female Bush 50mm Nominal Size PVC, Grey
- Clipsal Electrical 50mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 50mm Nominal Size PVC, Grey