Clipsal Electrical Inspection Tee, Conduit Fitting, 50mm Nominal Size, 50mm, PVC, Grey

Subtotal (1 unit)*

$43.03

(exc. GST)

$47.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.03

*price indicative

RS Stock No.:
282-2692
Mfr. Part No.:
246/50-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

50mm

Fitting Type

Inspection Tee

Thread Size

50mm

Material

PVC

Colour

Grey

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Inspection Tees is an inspection fittings made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free
Toxic heavy metal free

Related links