Clipsal Electrical Grey, Conduit Fitting, 50 mm Nominal Size, 50 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2835
- Mfr. Part No.:
- 263/50-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$8.33
(exc. GST)
$9.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.33 |
*price indicative
- RS Stock No.:
- 282-2835
- Mfr. Part No.:
- 263/50-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 50 mm | |
| Thread Size | 50 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS, AS/NZS 2053 | |
| Series | 263 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 50 mm | ||
Thread Size 50 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS, AS/NZS 2053 | ||
Series 263 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Cable Management solid fittings PVC Adaptor is a plain to screwed conduit. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 16 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey IP54 rating
- Clipsal Electrical Lock Nut Grey 50 mm Nominal Size Nylon, Grey
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 16 mm Nominal Size Polyvinyl Chloride, Grey
