Clipsal Electrical End Cap, Conduit Fitting, 50mm Nominal Size, 50mm, PVC, Grey

Subtotal (1 unit)*

$3.96

(exc. GST)

$4.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.96

*price indicative

RS Stock No.:
282-2817
Mfr. Part No.:
262/50-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

50mm

Fitting Type

End Cap

Thread Size

50mm

Material

PVC

Colour

Grey

COO (Country of Origin):
VN
The Clipsal Electrical Conduit Caps is a cable management solid fitting. This grey color conduit cap is made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free
Toxic heavy metal free

Related links