Clipsal Electrical Straight Coupler, Conduit Fitting, 50mm Nominal Size, 50mm, PVC, Grey
- RS Stock No.:
- 282-2662
- Mfr. Part No.:
- 242/50-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.79 |
*price indicative
- RS Stock No.:
- 282-2662
- Mfr. Part No.:
- 242/50-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 50mm | |
| Fitting Type | Straight Coupler | |
| Thread Size | 50mm | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 50mm | ||
Fitting Type Straight Coupler | ||
Thread Size 50mm | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical PVC Coupling is a cable management and solid fittings. This PVC coupling is available in grey color. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Toxic heavy metal free
Related links
- Clipsal Electrical Coupler 50mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 32mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 40mm Nominal Size PVC, Grey
- Clipsal Electrical 50mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 50mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 50mm Nominal Size PVC, Grey
- Clipsal Electrical End Cap 50mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 50mm Nominal Size PVC, Grey