PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$4.17
10 - 24$3.51
25 - 99$2.60
100 - 499$1.99
500 +$1.96

*price indicative

RS Stock No.:
758-965
Mfr. Part No.:
DMM-3526-5-B
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Sensitivity

-26dBFS

Product Type

Digital Microphone

Directivity

Omni-Directional

Standard Operating Voltage

1.8V

Mount Type

Surface

Output Impedance

400Ω

Signal to Noise Ratio

65dB

Minimum Operating Temperature

-40°C

Maximum Frequency

20000Hz

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS / Halogen Free

Height

1mm

Series

DMM

Termination Style

SMD

Minimum Frequency

20Hz

Supply Current

780μA

COO (Country of Origin):
KR
The PUI Audio digital MEMS microphone offers high-performance PDM output for capturing sound with clarity and precision. Its Compact design and robust features cater to diverse audio applications.

2.65mm x 3.50mm package enables space-efficient integration

Provides -26dBV sensitivity for optimal sound capture

Delivers a typical signal-to-noise ratio of 65dB(A)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy