PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS
- RS Stock No.:
- 758-962
- Mfr. Part No.:
- DMM-2726-B
- Brand:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$3.44
(exc. GST)
$3.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $3.44 |
| 10 - 24 | $2.89 |
| 25 - 99 | $2.13 |
| 100 - 499 | $1.63 |
| 500 + | $1.60 |
*price indicative
- RS Stock No.:
- 758-962
- Mfr. Part No.:
- DMM-2726-B
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Digital Microphone | |
| Sensitivity | -26dBFS | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.8V | |
| Mount Type | Surface | |
| Output Impedance | 400Ω | |
| Signal to Noise Ratio | 64dB | |
| Maximum Frequency | 20000Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | SMD | |
| Series | DMM | |
| Standards/Approvals | RoHS / Halogen Free | |
| Minimum Frequency | 20Hz | |
| Height | 900μm | |
| Supply Current | 780μA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Digital Microphone | ||
Sensitivity -26dBFS | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.8V | ||
Mount Type Surface | ||
Output Impedance 400Ω | ||
Signal to Noise Ratio 64dB | ||
Maximum Frequency 20000Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style SMD | ||
Series DMM | ||
Standards/Approvals RoHS / Halogen Free | ||
Minimum Frequency 20Hz | ||
Height 900μm | ||
Supply Current 780μA | ||
- COO (Country of Origin):
- KR
The PUI Audio digital MEMS microphone offers Advanced performance with PDM output. It is designed to deliver high-quality audio capture in various applications.
Compact 1.85mm x 2.75mm package for space-efficient integration
-26dBFS typical sensitivity for superior sound quality
64dB signal-to-noise ratio ensures clear audio output
Omni-directional polar response captures sound from all directions
Operating voltage range of 1.6V to 3.6V for versatile applications
Environmental compliance with RoHS and halogen-free standards
Related links
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -26dBFS
- PUI Audio Omni-Directional, Surface Mount Digital Microphone -37dBFS
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dB
- PUI Audio Omni-Directional, Surface Mount 3.5 mm Microphone -37dB
- PUI Audio Omni-Directional, Surface Mount Microphone -38dBV/Pa
- PUI Audio Omni-Directional, Surface Mount Microphone -26dB
- PUI Audio Omni-Directional, Surface Mount Microphone -42dBV/Pa
