PUI Audio Uni-Directional, Surface 9 mm Condenser Microphone Component -38dBV/Pa

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.20

(exc. GST)

$4.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$4.20
10 - 24$3.54
25 - 99$2.61
100 - 499$1.99
500 +$1.95

*price indicative

RS Stock No.:
758-957
Mfr. Part No.:
AUM-4538L
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Sensitivity

-38dBV/Pa

Product Type

Condenser Microphone Component

Directivity

Uni-Directional

Standard Operating Voltage

2V

Mount Type

Surface

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

9mm

Maximum Frequency

20000Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.5mm

Minimum Frequency

20Hz

Standards/Approvals

RoHS

Series

AUM

Supply Current

450μA

COO (Country of Origin):
KR
The PUI Audio uni-directional ECM microphone is designed for maximum audio fidelity in various applications. Its Compact size ensures ease of integration into diverse audio systems while delivering consistent performance.

9.7mm diameter for versatile installation options

Exceptional -38dBV sensitivity enhances sound quality

60dB minimum signal-to-noise ratio ensures clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy