SAM Tool Box 350 mm 800 mm 350mm
- RS Stock No.:
- 224-2882
- Mfr. Part No.:
- SAM-517-PCV
- Brand:
- SAM
Subtotal (1 unit)*
$581.79
(exc. GST)
$639.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.79 |
*price indicative
- RS Stock No.:
- 224-2882
- Mfr. Part No.:
- SAM-517-PCV
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Number of Compartments | 2 | |
| Length | 800mm | |
| Width | 350mm | |
| Height | 350mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Tray Type | Movable | |
| Colour | Red | |
| Weight | 12.2kg | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Number of Compartments 2 | ||
Length 800mm | ||
Width 350mm | ||
Height 350mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Tray Type Movable | ||
Colour Red | ||
Weight 12.2kg | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM construction site box has reinforced structure and 2 carrying handles. It has removable tray.
Locked by padlock
Related links
- SAM Tool Box 200 mm 440 mm 200mm
- SAM Tool Box 160 mm 405 mm 200mm
- SAM Tool Box, 665 x 315 x 440mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- SAM 1 Door 350 mm
- SAM 4 Drawer Tool Box 200 mm 520 mm 200mm
- RS PRO Polypropylene, Stainless Steel Tool Box 165 mm 350 mm 190mm
- Bott 2 Door 350 mm
