Raaco Adjustable Compartments 15 Cell Blue Polycarbonate, Polypropylene Compartment Box, 415 mm x 330mm x 80 mm
- RS Stock No.:
- 755-4204
- Mfr. Part No.:
- 138536
- Brand:
- Raaco
Subtotal (1 unit)*
$205.23
(exc. GST)
$225.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.23 |
*price indicative
- RS Stock No.:
- 755-4204
- Mfr. Part No.:
- 138536
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 15 | |
| Height | 415mm | |
| Width | 330mm | |
| Depth | 80mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 15 | ||
Height 415mm | ||
Width 330mm | ||
Depth 80mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polycarbonate, Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
CarryLite Case 80
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.
U profile sandwich lid or plain sandwich lid versions available
80 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco 15 Cell Blue Plastic Adjustable Compartments Compartment Box, 79 mm x 413mm x 330 mm
- Raaco 80 Cell Blue Polycarbonate 79.0 mm x 337.0mm x 278.0 mm
- Raaco Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco Blue Polycarbonate 148.0 mm x 413.0mm x 330.0 mm
- Raaco 25 Cell Grey Polycarbonate 78 mm x 421mm x 361 mm
- Raaco 4 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
- Raaco 9 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 79 mm x 337mm x 278 mm
- Raaco 16 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 57 mm x 337mm x 278 mm
