Raaco Adjustable Compartments 8 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- RS Stock No.:
- 249-9504
- Mfr. Part No.:
- 147552
- Brand:
- Raaco
Subtotal (1 unit)*
$203.06
(exc. GST)
$223.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.06 |
*price indicative
- RS Stock No.:
- 249-9504
- Mfr. Part No.:
- 147552
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 8 | |
| Product Type | Compartment Box | |
| Height | 147mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Raaco Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 8 | ||
Product Type Compartment Box | ||
Height 147mm | ||
Width 413mm | ||
Depth 330mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Raaco Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Raaco deep assortment box is capable of fitting 8 assortment inserts. It ensures that the contents remain in place during transportation. It is fitted with sliding locks, handle and red markers which indicate if the box is closed correctly. It is made of polypropylene (PP) and lid of polycarbonate (PC).
Net. height x width x depth (mm) of 147 x 413 x 330 mm
Carrying load of 20 kgs or 14.20 litres
Note
Inserts are not supplied. You can purchase inserts on 249-9495 , 249-9497 , 249-9498 , 249-9499 , 249-9500 .
Related links
- Raaco 0 Cell Raaco Blue Adjustable Compartments Compartment Box, 147 mm x 413mm x 330 mm
- Raaco 80 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 81 mm x 413mm x 330 mm
- Raaco 55 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 413mm x 330 mm
- Raaco Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco Blue Polypropylene 79 mm x 413mm x 330 mm
- Raaco 15 Cell Blue Plastic Adjustable Compartments Compartment Box, 79 mm x 413mm x 330 mm
- Raaco 16 Cell Raaco Blue Painted Steel Adjustable Compartments Compartment Box, 403 mm x 451mm x 330 mm
- Raaco 50 Cell Blue Polypropylene Compartment Box, 83 mm x 413mm x 330 mm
