TSX3702IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16V 2.7 V 8-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$13.03

(exc. GST)

$14.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.303$13.03

*price indicative

Packaging Options:
RS Stock No.:
860-7407
Mfr. Part No.:
TSX3702IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

2.4μs

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TSX3702

Width

4mm

Length

5mm

Height

1.5mm

Supply Current

14μA

Automotive Standard

No

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy