TS393CDT STMicroelectronics 2-Channel Comparator CMOS, Push Pull O/P, 2.5 μs 16V 2.7 V 8-Pin SOIC
- RS Stock No.:
- 795-6830
- Mfr. Part No.:
- TS393CDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.61
(exc. GST)
$9.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.861 | $8.61 |
*price indicative
- RS Stock No.:
- 795-6830
- Mfr. Part No.:
- TS393CDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | CMOS, Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 2.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Width | 4mm | |
| Series | TS393 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Supply Current | 25μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type CMOS, Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 2.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Width 4mm | ||
Series TS393 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Supply Current 25μA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16 V 2.7 V 8-Pin SOIC
- TS3704IDT STMicroelectronics 4-Channel Comparator CMOS 0.15 μs 16V 2.7 V 14-Pin SO-14
- TS3702IDT STMicroelectronics 2-Channel Comparator Push Pull 2 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Push Pull 2 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16 V 2.7 V 8-Pin SOIC
- TSX3702IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16 V 2.7 V 8-Pin SOIC
- TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 8-Pin SO-8
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
