TSX3702IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16V 2.7 V 8-Pin SOIC
- RS Stock No.:
- 165-5284
- Mfr. Part No.:
- TSX3702IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $487.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,985.00
(exc. GST)
$3,282.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.194 | $2,985.00 | - |
| 12500 + | $1.155 | $2,887.50 | $487.50 |
*price indicative
- RS Stock No.:
- 165-5284
- Mfr. Part No.:
- TSX3702IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 2.4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TSX3702 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Supply Current | 14μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 2.4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TSX3702 | ||
Length 5mm | ||
Height 1.5mm | ||
Supply Current 14μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TSX3702IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Push Pull 2 μs 16 V 2.7 V 8-Pin SOIC
- TS3702IDT STMicroelectronics 2-Channel Comparator Push Pull 2 μs 16 V 2.7 V 8-Pin SOIC
- TS393CDT STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16 V 2.7 V 8-Pin SOIC
- TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 8-Pin SO-8
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
- TS3022IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
