Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- RS Stock No.:
- 192-1909
- Mfr. Part No.:
- MAX9141ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-1909
- Mfr. Part No.:
- MAX9141ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 1 | |
| Product Type | Comparator | |
| Output Type | Push Pull | |
| Typical Response Time | 40 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.7 V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Comparator Type | Low Power | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Supply Current | 320 μA | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 1 | ||
Product Type Comparator | ||
Output Type Push Pull | ||
Typical Response Time 40 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.7 V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Comparator Type Low Power | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Supply Current 320 μA | ||
Width 4 mm | ||
Single Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- MAX9140EUK+T Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 5-Pin SOT-23
- TLV3201AIDCKT Texas Instruments 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 5-Pin SC-70
- Texas Instruments 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 5-Pin SC-70
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 14-Pin TSSOP
- MAX989EUA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 8-Pin μMAX
