TS3702IDT STMicroelectronics 2-Channel Comparator Push Pull, CMOS O/P, 2 μs 16V 2.7 V 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,125.00

(exc. GST)

$1,250.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.45$1,125.00-
12500 +$0.405$1,012.509%

*price indicative

RS Stock No.:
168-7728
Mfr. Part No.:
TS3702IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull, CMOS

Number of Channels

2

Typical Response Time

2μs

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

TS3702

Height

1.65mm

Length

5mm

Standards/Approvals

No

Supply Current

25μA

Automotive Standard

No

COO (Country of Origin):
MA

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy