TS3704IDT STMicroelectronics 4-Channel Comparator CMOS, Push Pull O/P, 0.15 μs 16V 2.7 V 14-Pin SO-14

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$1,580.00

(exc. GST)

$1,737.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.632$1,580.00

*price indicative

RS Stock No.:
152-026
Mfr. Part No.:
TS3704IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

CMOS

Mount Type

Surface

Package Type

SO-14

Output Type

CMOS, Push Pull

Number of Channels

4

Typical Response Time

0.15μs

Pin Count

14

Maximum Supply Voltage

16V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

TS3704

Standards/Approvals

JESD97, RoHS, ECOPACK

Supply Current

9μA

Automotive Standard

No

COO (Country of Origin):
MA
The STMicroelectronics micro power CMOS quad voltage comparator with extremely low consumption of 9μA type or comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual open collector output comparators.

Pin-to-pin and functionally compatible with bipolar LM339

Push-pull CMOS output (no external pull-up resistor required)

Input common-mode voltage range includes GND

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy