TS3022IST STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5V 1.8 V 8-Pin MSOP
- RS Stock No.:
- 760-9461
- Mfr. Part No.:
- TS3022IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,835 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.832 | $14.16 |
*price indicative
- RS Stock No.:
- 760-9461
- Mfr. Part No.:
- TS3022IST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 9ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TS3022 | |
| Length | 3.2mm | |
| Width | 3.1mm | |
| Height | 950μm | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 9ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TS3022 | ||
Length 3.2mm | ||
Width 3.1mm | ||
Height 950μm | ||
Supply Current 125μA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin MSOP
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
- TS3022IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
- MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 8-Pin MSOP
- Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 8-Pin MSOP
- MCP6572T-E/SN Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5 V 1.8 V 8-Pin MSOP
