MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- RS Stock No.:
- 434-287
- Mfr. Part No.:
- MCP6572T-E/MS
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.30
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,980 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.33 | $13.30 |
| 100 - 490 | $1.306 | $13.06 |
| 500 - 990 | $1.262 | $12.62 |
| 1000 + | $1.185 | $11.85 |
*price indicative
- RS Stock No.:
- 434-287
- Mfr. Part No.:
- MCP6572T-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 40ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q100 | |
| Series | MCP6571/1R/1U/2/4 | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 70μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 40ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q100 | ||
Series MCP6571/1R/1U/2/4 | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 70μA | ||
- COO (Country of Origin):
- TH
The Microchip Low-Power Push-Pull Output Comparator incorporate a Power-on-Reset feature that keeps the output high impedance until the supply voltage VDD rises to a sufficient voltage to control the comparator. They also have a low-input offset voltage. These comparators are optimized for low-power, single supply applications with greater than rail to rail input operation. Internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw.
Dual comparator
Tape and Reel
Extended temperature
Plastic MSOP 8 lead
AEC Q100 Qualified
Related links
- MCP6572T-E/SN Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6571T-E/OT Microchip 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6571UT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571T-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571UT-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571RT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
