TS3022IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5V 1.8 V 8-Pin SOIC
- RS Stock No.:
- 168-7454
- Mfr. Part No.:
- TS3022IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,670.00
(exc. GST)
$6,237.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.268 | $5,670.00 |
| 12500 + | $2.193 | $5,482.50 |
*price indicative
- RS Stock No.:
- 168-7454
- Mfr. Part No.:
- TS3022IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 9ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TS3022 | |
| Length | 5mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 9ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TS3022 | ||
Length 5mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
Supply Current 125μA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
- TS3022IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin MSOP
- TS3022IST STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5 V 1.8 V 8-Pin MSOP
- MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6571T-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6571UT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin
- MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 8-Pin MSOP
