MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5V 1.8 V 8-Pin MSOP
- RS Stock No.:
- 177-3173
- Mfr. Part No.:
- MCP6562T-E/MS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.56
(exc. GST)
$23.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,940 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.078 | $21.56 | - |
| 640 - 1240 | $1.052 | $21.04 | 2% |
| 1260 + | $1.035 | $20.70 | 3% |
*price indicative
- RS Stock No.:
- 177-3173
- Mfr. Part No.:
- MCP6562T-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator & Voltage Reference | |
| Comparator Type | Rail to Rail | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 56ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | MCP6562 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator & Voltage Reference | ||
Comparator Type Rail to Rail | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 56ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series MCP6562 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- US
These comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6561/2/4 family supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching.
Dual, Push-Pull Outputs
47ns Propogation Delay
Low Operating Voltage, 1.8V to 5.5V
Low Operating Current, 100uA (typical)
Rail-to-Rail Input/Output
Small 8-pin MSOP Package
Related links
- MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6562T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- TLV7011DCKT Texas Instruments 1-Channel Comparator & Voltage Reference Push Pull 260 ns 5.5 V 1.6 V
- Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 8-Pin MSOP
- MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 8-Pin MSOP
