Maxim Integrated 2-Channel Comparator LVDS O/P, 280 ps 3.6V 2.7 V 12-Pin DFN
- RS Stock No.:
- 216-7807
- Mfr. Part No.:
- MAX40027ATC/VY+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-7807
- Mfr. Part No.:
- MAX40027ATC/VY+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 2 | |
| Product Type | Comparator | |
| Output Type | LVDS | |
| Typical Response Time | 280 ps | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Supply Voltage | 2.7 V | |
| Pin Count | 12 | |
| Package Type | DFN | |
| Automotive Standard | AEC-Q100 | |
| Comparator Type | High Speed | |
| Height | 750 μm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX40027 | |
| Standards/Approvals | No | |
| Supply Current | 17 mA | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 2 | ||
Product Type Comparator | ||
Output Type LVDS | ||
Typical Response Time 280 ps | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Supply Voltage 2.7 V | ||
Pin Count 12 | ||
Package Type DFN | ||
Automotive Standard AEC-Q100 | ||
Comparator Type High Speed | ||
Height 750 μm | ||
Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX40027 | ||
Standards/Approvals No | ||
Supply Current 17 mA | ||
Width 2 mm | ||
The Maxim Integrated high speed comparator with single supply with a typical propagation delay of 280ps. The overdrive dispersion is extremely low, making these comparator ideal for time-of-flight, distance-measurement applications.
Low overdrive dispersion
Automotive AEC-Q100 qualified
Power efficient LVDS outputs
Related links
- MAX40027ATC/VY+T Maxim Integrated 2-Channel Comparator LVDS O/P, 280 ps 3.6 V 2.7 V 12-Pin DFN
- MAX9140EUK+T Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 5-Pin SOT-23
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5 V 1.8 V 8-Pin SOT-23
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 28 ns 5.25 V 2.7 V 8-Pin μMAX
- Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5 V 2.7 V 8-Pin μMAX
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 14-Pin TSSOP
