MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5V 2.7 V 8-Pin μMAX
- RS Stock No.:
- 190-6643
- Mfr. Part No.:
- MAX976EUA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.924 | $84.62 |
*price indicative
- RS Stock No.:
- 190-6643
- Mfr. Part No.:
- MAX976EUA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Output Type | Rail to Rail | |
| Typical Response Time | 20ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Supply Current | 650μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type μMAX | ||
Output Type Rail to Rail | ||
Typical Response Time 20ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 3.1mm | ||
Length 3.1mm | ||
Supply Current 650μA | ||
Automotive Standard No | ||
Single-Supply Operation Down to 2.7V
20ns Propagation Delay
225μA Supply Current
1nA Shutdown Supply Current
Rail-to-Rail Outputs
Ground-Sensing Inputs
Internal Hysteresis Ensures Clean Switching
Available in Space-Saving Packages
SOT23 (MAX998)
μMAX (MAX976)
QSOP (MAX978)
Applications
3V Systems
Battery-Powered Applications
Digital-Line Receivers
IR Receivers
Threshold Detectors/Discriminators
Related links
- Maxim Integrated Comparator Rail to Rail O/P, 188 ns 5.5 V 2.5 V 8-Pin SO-8
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 28 ns 5.25 V 2.7 V 8-Pin μMAX
- MAX975EUA+ Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 28 ns 5.25 V 2.7 V 8-Pin μMAX
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 4.5 ns 5.5 V 3 V 8-Pin μMAX
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
