Maxim Integrated Comparator Rail to Rail O/P, 28 ns 5.25V 2.7 V 8-Pin μMAX
- RS Stock No.:
- 191-4006
- Mfr. Part No.:
- MAX975EUA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-4006
- Mfr. Part No.:
- MAX975EUA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 28ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Series | MAX975 | |
| Length | 3.1mm | |
| Height | 950μm | |
| Supply Current | 6μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type μMAX | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 28ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Series MAX975 | ||
Length 3.1mm | ||
Height 950μm | ||
Supply Current 6μA | ||
Automotive Standard No | ||
Three Operating Modes:
High Speed
High Speed with Auto-Standby
Low Power
28ns Propagation Delay (high-speed mode)
5μA Max Supply Current in Low-Power/Auto-Standby Modes
+3V/+5V Single-Supply Operation
Rail-to-Rail Outputs
Ground-Sensing Input
Internal Hysteresis (high-speed mode)
Adjustable Timeout Period
μMAX Package (MAX975) QSOP-16 Package (MAX977)
Applications
3V Systems
Battery-Powered Applications
Digital-Line Receivers
IR Receivers
Keyless Entry
RF ID Tags
Threshold Detectors/Discriminators
Related links
- MAX975EUA+ Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 28 ns 5.25 V 2.7 V 8-Pin μMAX
- Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 4.5 ns 5.5 V 3 V 8-Pin μMAX
- MAX961EUA+ Maxim Integrated 1-Channel Comparator Rail to Rail O/P, 4.5 ns 5.5 V 3 V 8-Pin μMAX
- Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- MAX941CSA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
