MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 14-Pin TSSOP
- RS Stock No.:
- 738-7045
- Mfr. Part No.:
- MCP6569-E/ST
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $2.29 | $4.58 |
*price indicative
- RS Stock No.:
- 738-7045
- Mfr. Part No.:
- MCP6569-E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Open Drain | |
| Number of Channels | 4 | |
| Typical Response Time | 20ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6566 | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Supply Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Open Drain | ||
Number of Channels 4 | ||
Typical Response Time 20ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6566 | ||
Height 1.05mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Supply Current 100μA | ||
Automotive Standard AEC-Q100 | ||
Quad Comparators, Microchip Technology
Comparators, Microchip
- RS Stock No. 1597414
- Mfr. Part No. MCP6569-E/ST
Each (In a Tube of 96)
$1.862
- RS Stock No. 7387045P
- Mfr. Part No. MCP6569-E/ST
Each (Supplied in a Tube)
$2.29
- RS Stock No. 0434293
- Mfr. Part No. MCP6579T-E/ST
Each (On a Tape of 5)
$2.81
- RS Stock No. 0434293P
- Mfr. Part No. MCP6579T-E/ST
Each (Supplied on a Reel)
$2.81
Related links
- Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin SOIC
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6577T-E/SN Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin SOIC
- MCP6576UT-E/OT Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP









