MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 8-Pin MSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.44

(exc. GST)

$5.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.088$5.44
25 - 45$1.064$5.32
50 +$1.05$5.25

*price indicative

Packaging Options:
RS Stock No.:
738-7036
Mfr. Part No.:
MCP6567-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

MSOP

Output Type

Open Drain

Number of Channels

2

Typical Response Time

20ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3mm

Series

MCP6566

Length

3mm

Height

950μm

Supply Current

100μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Dual Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy